
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM231E1BRIZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 07AM7060 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 3000+ | $2.530 |
| 6000+ | $2.480 |
| 12000+ | $2.430 |
| 18000+ | $2.380 |
| 30000+ | $2.330 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM231E1BRIZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 07AM7060 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Data Rate | 150Mbps |
| Input Level | - |
| Output Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM231E1BRIZ is a triple-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 1
- 5KVrms withstand voltage rating
- High fail-safe output state, output enable
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/μs typical
- Low dynamic power consumption, 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC-IC package
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Input Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 5kV |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Supply Voltage Min | 1.7V |
|---|---|
| IC Case / Package | SOIC |
| Data Rate | 150Mbps |
| Output Level | - |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
