
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM221N0WBRWZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 03AM4994 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 3000+ | $2.590 |
| 6000+ | $2.540 |
| 12000+ | $2.490 |
| 18000+ | $2.430 |
| 30000+ | $2.380 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM221N0WBRWZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 03AM4994 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| Data Rate | 150Mbps |
| Input Level | CMOS |
| Output Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Type | - |
| Isolation Voltage | 5kVrms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM221N0WBRWZ is a 5.0kVrms dual channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler device and other integrated couplers. The maximum propagation delay is 13ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum. The ADuM221N data channel is independent and are available in a variety of configurations with a withstand voltage rating of 5.0kVrms. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Application includes general-purpose multichannel isolation, industrial field bus isolation, automotive systems.
- High common-mode transient immunity is 100kV/µs typical at (VIx = VDDx, VCM = 1000V)
- High robustness to radiated and conducted noise
- Propagation delay is 7.2ns typ (50% input to 50% output, TA = 25°C, 5V)
- Data rate is 150Mbps min (within PWD limit, 5V, TA = 25°C)
- UL recognition: 5000Vrms for 1 minute per UL 1577, CSA per IEC 62368-1, IEC 61010-1, IEC 60601-1
- VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849 V peak
- 10,000V peak surge/impulse voltage rating, CQC Certification per GB4943.1-2011
- Low dynamic power consumption, 1.8V to 5V level translation
- AEC-Q100 qualified for automotive applications
- 16 lead SOIC wide package, temperature range from -40°C to +125°C
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Input Level | CMOS |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 5kVrms |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Supply Voltage Min | 1.7V |
|---|---|
| IC Case / Package | WSOIC |
| Data Rate | 150Mbps |
| Output Level | CMOS |
| Isolation Type | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
