Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM152N0BRZ-RL7Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel26AM0690RL
Cut Tape26AM0690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.740 | $5.74 |
| Total Price | $5.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 25+ | $4.030 |
| 50+ | $3.840 |
| 100+ | $3.650 |
| 250+ | $3.480 |
| 500+ | $3.370 |
| 1000+ | $3.320 |
| 2500+ | $3.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM152N0BRZ-RL7Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel26AM0690RL
Cut Tape26AM0690
No. of Channels5Channels
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
Data Rate150Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage3kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
5Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
3kV
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
1.7V
IC Case / Package
NSOIC
Data Rate
150Mbps
Output Level
-
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
