
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 10+ | $7.400 |
| 25+ | $7.080 |
| 50+ | $6.770 |
| 100+ | $6.450 |
| 250+ | $6.200 |
Product Information
Product Overview
ADUM1441 is a micropower, quad-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies, this isolation components provide outstanding performance characteristics superior to the alternatives, such as optocoupler devices. It is approved by UL 1577 component recognition program, 3750V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN VDE V 0884-11:2017-01, VIORM = 645VPEAK, IECEx and ATEX intrinsic safety, Sira 0518 II 1G Ex is IIC Ga. It is widely used in application such as general-purpose, low power multichannel isolation, 1MHz, low power peripheral interface (SPI), 4mA to 20mA loop process controls etc.
- Number of inputs, VDD1 side is 3
- Number of inputs, VDD2 side is 1
- Maximum data rate is 2Mbps
- Default output state is high
- Maximum propagation delay is 180ns at 3.3V
- Bidirectional communication
- High common-mode transient immunity is <gt/>40kV/µs typ
- Operating temperature is -40°C to +125°C
- Packaging style is 20-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
2.25V
3.6V
SSOP
2Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
4Channels
120ns
SSOP
20Pins
CMOS
Digital Isolator
3.75kV
125°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
