
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $3.520 |
| 25+ | $3.240 |
| 50+ | $3.090 |
| 100+ | $2.940 |
| 250+ | $2.870 |
| 500+ | $2.750 |
| 1000+ | $2.620 |
Product Information
Product Overview
ADUM142D0BRQZ-RL7 is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. It is approved by UL recognition 3000V rms/3750V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 849V peak, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 2
- 3kV rms withstand voltage rating
- Low fail-safe output state, input disable
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/μs typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Output rise/fall time is 2.5ns typical at (10% to 90%, TA = 25°C, VDD1 = VDD2 = 5V)
- Jitter is 490ps p-p typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- Operating temperature range from -40°C to +125°C
- 16-lead QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
-
Digital Isolator
3kV
125°C
-
1.7V
QSOP
150Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
