Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM1254ASA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2428
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 3000+ | $2.340 |
| 6000+ | $2.290 |
| 12000+ | $2.250 |
| 18000+ | $2.200 |
| 30000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM1254ASA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2428
No. of Channels2Channels
Supply Voltage Min2.25V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Data Rate2Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage3kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
3kVrms
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
2.25V
IC Case / Package
NSOIC
Data Rate
2Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
