
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.740 | $4.74 |
| Total Price | $4.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 25+ | $3.310 |
| 50+ | $3.160 |
| 100+ | $3.000 |
| 250+ | $2.850 |
| 500+ | $2.840 |
| 1000+ | $2.740 |
| 2500+ | $2.590 |
Product Information
Product Overview
ADUM1253AUA+T is an ultra-low-power, I2C isolator with unidirectional SCL, extended VDD, idle-bus hot-swap, and low VOL. It offers two open-drain channels, one unidirectional and one bidirectional, for applications, such as I2C, that require data to be transmitted in both directions on the same line but have a unidirectional clock. To prevent latch-up action, side 1 outputs comprise special buffers that regulate the logic-low voltage at 0.64V, and the input logic-low threshold is at least 50mV lower than output logic-low voltage. Side 2 features conventional buffers that do not regulate logic-low output voltage. It provides a disturbance-free bus connection for hot-plug connections on side 2 by first precharging the bus pins and then monitoring the bus state for either an idle bus or detection of an I2C stop condition before connecting side 1 and side 2. Applications include isolated I2C/SMBus interface, battery management systems, Power Over Ethernet (PoE), and motor control systems.
- Low VOL(MAX) for greater I2C compatibility, ultra-low-power consumption for longer battery life
- Wide independent VDD1/VDD2 supply range supports more logic voltage levels and allows level shifting
- 1.71V to 5.5V for both sides
- Hot-swappable side 2 I/O prevents data corruption
- Initial side 2 connection occurs at bus idle or stop states
- Strong current sinking enables lower RPULL-UP values for faster bus speeds
- Robust galvanic isolation of digital signals, withstands ±10kV surge per IEC 61000-4-5
- Common-mode transient immunity is 200kV/µs minimum
- 8 MSOP package
- Temperature range from -40 to 125°C
Technical Specifications
2Channels
5.5V
8Pins
-
Digital Isolator
2.5kVrms
125°C
-
1.71V
MSOP
-
-
Galvanic
-40°C
-
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
