
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.010 | $5.01 |
| Total Price | $5.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 25+ | $3.510 |
| 50+ | $3.350 |
| 100+ | $3.180 |
| 250+ | $3.020 |
| 500+ | $2.970 |
| 1000+ | $2.920 |
| 2500+ | $2.750 |
Product Information
Product Overview
ADUM1252AUA+T is an ultra-low power, bidirectional I2C isolator with extended VDD, idle-bus hot-swap and low VOL. It offers two bidirectional, open-drain channels for applications, such as I2C, that require data to be transmitted in both directions on the same line. To prevent latch-up action, side 1 outputs comprise special buffers that regulate the logic-low voltage at 0.64V, and the input logic-low threshold is at least 50mV lower than the output logic-low voltage. Side 2 features conventional buffers that do not regulate logic-low output voltage. The ADuM1252 provides a disturbance-free bus connection for hot-plug connections on side 2 by first precharging the bus pins and then monitoring the bus state for either an idle bus or detection of an I2C stop condition before connecting side 1 and side 2. Key applications include isolated I2C/SMBus interface, battery management systems, Power over Ethernet (PoE), and motor control systems.
- Wide independent VDD1/VDD2 supply range supports more logic voltage levels and allows level shifting
- 1.71V to 5.5V for both sides
- Bidirectional I2C data transfer up to 2MHz SCL
- Bidirectional SCL for advanced bus topologies
- Supports clock stretching and multiple controllers across isolation barrier
- Withstands ±10kV surge per IEC 61000-4-5
- Common-mode transient immunity is 200kV/µs minimum
- Leakage current is +10µA max at SDA1/SCL1 =5.5V, VDD1 = 0V, device unpowered
- 8 MSOP package
- Temperature range from -40 to 125°C
Technical Specifications
2Channels
5.5V
8Pins
-
Digital Isolator
2.5kVrms
125°C
-
1.71V
MSOP
-
-
Galvanic
-40°C
-
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
