
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM121N0WBRZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel86AK8131RL Cut Tape86AK8131 |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 25+ | $2.310 |
| 50+ | $2.200 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.940 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM121N0WBRZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel86AK8131RL Cut Tape86AK8131 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Data Rate | 150Mbps |
| Input Level | - |
| Output Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 3kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
ADUM121N0WBRZ-RL7 is a dual-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. This device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. It is approved by UL recognition: 3000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN VDE V 0884-11:2017-01, VIORM = 565V peak, CQC certification per GB4943.1-2011. It is used in applications such as general-purpose multichannel isolation, industrial field bus isolation.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD1 side is 1
- 3KVrms withstand voltage rating
- Low fail-safe output state
- High robustness to radiated and conducted noise
- High common-mode transient immunity is 100KV/µs typical
- Low dynamic power consumption, 1.8V to 5V level translation
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Input Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 3kV |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Supply Voltage Min | 1.7V |
|---|---|
| IC Case / Package | NSOIC |
| Data Rate | 150Mbps |
| Output Level | - |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
