Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADTF3175BMLZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 27AM3178 |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $364.960 |
| 5+ | $343.140 |
| 10+ | $335.000 |
| 25+ | $325.260 |
| 50+ | $318.750 |
| 100+ | $312.250 |
Price for:Each
Minimum: 1
Multiple: 1
$364.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADTF3175BMLZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 27AM3178 |
| Pixel Size (H x W) | 3.5µm x 3.5µm |
| Active Pixel Size | 0 |
| Frames per Second | - |
| Image Colour | - |
| Sensor Case / Package | Module |
| Sensor Case Style | Module |
| No. of Pins | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 65°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pixel Size (H x W) | 3.5µm x 3.5µm |
|---|---|
| Frames per Second | - |
| Sensor Case / Package | Module |
| No. of Pins | - |
| Supply Voltage Max | - |
| Operating Temperature Max | 65°C |
| SVHC | No SVHC (04-Feb-2026) |
| Active Pixel Size | 0 |
|---|---|
| Image Colour | - |
| Sensor Case Style | Module |
| Supply Voltage Min | - |
| Operating Temperature Min | -20°C |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
