Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC573BBCZ-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM9227
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.110 |
| 5+ | $51.740 |
| 10+ | $48.360 |
| 25+ | $44.990 |
| 50+ | $43.290 |
| 100+ | $42.420 |
Price for:Each
Minimum: 1
Multiple: 1
$55.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC573BBCZ-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM9227
DSP TypeFixed / Floating Point
Data Bus Width64 bit
Operating Frequency Max450MHz
IC Case / PackageCSPBGA
No. of Pins400Pins
No. of MIPS-
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size1MB
No. of Cores3Cores
Program Memory Size-
Supply Voltage Min1.05V
Supply Voltage Max1.15V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
450MHz
No. of Pins
400Pins
Interfaces
CAN, I2C, SPI, UART, USB
No. of Cores
3Cores
Supply Voltage Min
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Data Bus Width
64 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
1MB
Program Memory Size
-
Supply Voltage Max
1.15V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
