Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF705BBCZ-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM7987
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.570 |
| 5+ | $27.120 |
| 10+ | $24.670 |
| 25+ | $23.590 |
| 50+ | $22.500 |
| 100+ | $21.860 |
| 250+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$29.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF705BBCZ-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM7987
DSP Type-
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackageCSPBGA
No. of Pins184Pins
No. of MIPS-
InterfacesCAN, I2C, PPI, SPI, TWI, UART
RAM Memory Size512KB
No. of Cores1Cores
Program Memory Size512KB
Supply Voltage Min1.045V
Supply Voltage Max1.155V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
-
Operating Frequency Max
400MHz
No. of Pins
184Pins
Interfaces
CAN, I2C, PPI, SPI, TWI, UART
No. of Cores
1Cores
Supply Voltage Min
1.045V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
Data Bus Width
32 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
512KB
Program Memory Size
512KB
Supply Voltage Max
1.155V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
