Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF702KCPZ-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2422
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 10+ | $15.070 |
| 25+ | $14.500 |
| 50+ | $13.930 |
| 100+ | $13.360 |
| 250+ | $12.850 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF702KCPZ-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AM2422
DSP Type-
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackageLFCSP-VQ-EP
No. of Pins88Pins
No. of MIPS-
InterfacesCAN, I2C, PPI, SPI, TWI, UART
RAM Memory Size256KB
No. of Cores1Cores
Program Memory Size512KB
Supply Voltage Min1.045V
Supply Voltage Max1.155V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
-
Operating Frequency Max
400MHz
No. of Pins
88Pins
Interfaces
CAN, I2C, PPI, SPI, TWI, UART
No. of Cores
1Cores
Supply Voltage Min
1.045V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Data Bus Width
32 bit
IC Case / Package
LFCSP-VQ-EP
No. of MIPS
-
RAM Memory Size
256KB
Program Memory Size
512KB
Supply Voltage Max
1.155V
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
