Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF533SBBZ400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM1828
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.790 |
| 5+ | $42.140 |
| 10+ | $38.490 |
| 25+ | $36.370 |
| 50+ | $35.150 |
| 100+ | $33.920 |
Price for:Each
Minimum: 1
Multiple: 1
$45.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF533SBBZ400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AM1828
DSP Type-
Data Bus Width32 bit
Operating Frequency Max400MHz
IC Case / PackagePBGA
No. of Pins169Pins
No. of MIPS-
InterfacesSerial, SPI, UART
RAM Memory Size148KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min800mV
Supply Voltage Max1.45V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
-
Operating Frequency Max
400MHz
No. of Pins
169Pins
Interfaces
Serial, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
800mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
PBGA
No. of MIPS
-
RAM Memory Size
148KB
Program Memory Size
-
Supply Voltage Max
1.45V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
