Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21561KSWZ10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AM7555
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.020 |
| 5+ | $25.220 |
| 10+ | $23.420 |
| 25+ | $22.640 |
| 50+ | $21.860 |
| 100+ | $21.080 |
| 250+ | $20.550 |
Price for:Each
Minimum: 1
Multiple: 1
$27.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21561KSWZ10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AM7555
DSP TypeFixed / Floating Point
Data Bus Width32 bit, 40 bit, 64 bit
Operating Frequency Max1GHz
IC Case / PackageLQFP-EP
No. of Pins120Pins
No. of MIPS-
InterfacesI2C, QSPI, SPI, UART
RAM Memory Size1.5MB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min855mV
Supply Voltage Max945mV
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
1GHz
No. of Pins
120Pins
Interfaces
I2C, QSPI, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
855mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Data Bus Width
32 bit, 40 bit, 64 bit
IC Case / Package
LQFP-EP
No. of MIPS
-
RAM Memory Size
1.5MB
Program Memory Size
-
Supply Voltage Max
945mV
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
