Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21478KBCZ-2A
Newark Part No.22AM0943
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.810 |
| 5+ | $19.970 |
| 10+ | $18.140 |
| 25+ | $17.000 |
| 50+ | $16.330 |
| 100+ | $15.650 |
| 250+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$21.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21478KBCZ-2A
Newark Part No.22AM0943
DSP TypeFloating Point
Data Bus Width32 bit, 64 bit
Operating Frequency Max266MHz
IC Case / PackageCSPBGA
No. of Pins196Pins
No. of MIPS-
InterfacesI2C, SPI, UART
RAM Memory Size3Mbit
No. of Cores1Cores
Program Memory Size4Mbit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
266MHz
No. of Pins
196Pins
Interfaces
I2C, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Data Bus Width
32 bit, 64 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
3Mbit
Program Memory Size
4Mbit
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability