Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21363YSWZ-2AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2423
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.150 |
| 5+ | $92.210 |
| 10+ | $87.270 |
| 25+ | $82.330 |
| 50+ | $77.740 |
| 100+ | $76.190 |
Price for:Each
Minimum: 1
Multiple: 1
$97.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21363YSWZ-2AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM2423
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max200MHz
IC Case / PackageLQFP-EP
No. of Pins144Pins
No. of MIPS-
InterfacesSPI
RAM Memory Size3Mbit
No. of Cores1Cores
Program Memory Size4Mbit
Supply Voltage Min0.95V
Supply Voltage Max1.05V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
200MHz
No. of Pins
144Pins
Interfaces
SPI
No. of Cores
1Cores
Supply Voltage Min
0.95V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Data Bus Width
32 bit
IC Case / Package
LQFP-EP
No. of MIPS
-
RAM Memory Size
3Mbit
Program Memory Size
4Mbit
Supply Voltage Max
1.05V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
