ADRF6821ACPZ
RF IC, I/Q Demodulator, Dual, 450 MHz to 2.8 GHz, 3.1 to 3.5 V Supply, -40 to 105 °C, LFCSP-EP-56

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF6821ACPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 53AK9385 |
| Your Part Number | |
| Technical Datasheet |
147 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $50.530 |
| 5+ | $46.820 |
| 10+ | $43.100 |
| 25+ | $39.390 |
| 50+ | $38.000 |
| 100+ | $37.240 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF6821ACPZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 53AK9385 |
| Technical Datasheet | |
| Frequency Min | 450MHz |
| Frequency Max | 2.8GHz |
| No. of Pins | 56Pins |
| Supply Voltage Min | 3.1V |
| Supply Voltage Max | 3.5V |
| Operating Temperature Min | -40°C |
| RF IC Case Style | LFCSP-EP |
| Operating Temperature Max | 105°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADRF6821 is a highly integrated, dual radio frequency (RF) input, zero intermediate frequency (IF)/low IF RFIC receiver with a quadrature demodulator, digital step attenuator (DSA), IF linear amplifiers, an integrated, fractional-N phase-locked loop (PLL), and a low phase noise, multicore, voltage controlled oscillator (VCO). The RFIC is ideally suited for communication digital predistortion (DPD) systems. The high isolation 2:1RF switch and on-chip wideband RF balun enable the device to support two single-ended, 50 ohm terminated RF inputs. A programmable attenuator ensures an optimal differential RF input level to the high linearity demodulator core. The integrated attenuator offers an attenuation range of 15dB with a step size of 1dB. It is used in application like cellular W CDMA/GSM/LTE, DPD receivers, microwave, point to point radios etc.
- DPD receiver with integrated fractional-N PLL
- RF input frequency range is 450MHz to 2800MHz
- Internal LO input frequency range is 450MHz to 2800MHz
- Dual RF inputs with SPDT absorptive RF switches
- Integrated VCO to cover complete RF input range
- Digital programmable LO phase offset and dc nulling
- Programmable via 4-wire SPI
- Operating temperature is -40°C to +105°C
- Package style is 56-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 450MHz |
|---|---|
| No. of Pins | 56Pins |
| Supply Voltage Max | 3.5V |
| RF IC Case Style | LFCSP-EP |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 2.8GHz |
|---|---|
| Supply Voltage Min | 3.1V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
