Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF6821-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM7986
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $266.420 |
| 5+ | $261.090 |
| 10+ | $255.760 |
| 25+ | $250.430 |
| 50+ | $245.110 |
| 100+ | $244.820 |
Price for:Each
Minimum: 1
Multiple: 1
$266.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF6821-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM7986
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF6821ACPZ
IC FunctionDPD RFIC Receiver
Application Sub TypePLL & VCO
Kit ContentsEvaluation Board ADRF6821ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADRF6821ACPZ
Application Sub Type
PLL & VCO
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
DPD RFIC Receiver
Kit Contents
Evaluation Board ADRF6821ACPZ
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
