Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5731-EVALZCopy
Newark Part No.18AM2416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $619.350 |
Price for:Each
Minimum: 1
Multiple: 1
$619.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5731-EVALZCopy
Newark Part No.18AM2416
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5731BCCZN
IC Function4-Bit Digital Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board ADRF5731BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADRF5731BCCZN
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
4-Bit Digital Attenuator
Kit Contents
Evaluation Board ADRF5731BCCZN
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
