Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF5730BCCZN-R7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel03AM7511RL Cut Tape03AM7511 |
| Your Part Number |
138 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $168.230 | $168.23 |
| Total Price | $168.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $168.230 |
| 500+ | $149.210 |
| 1000+ | $146.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADRF5730BCCZN-R7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel03AM7511RL Cut Tape03AM7511 |
| RF Primary Function | ZigBee Transceiver |
| Frequency Max | 40GHz |
| Frequency Response RF Min | 100MHz |
| Frequency Min | 100MHz |
| Attenuation Step Size | 0.5dB |
| Frequency Response RF Max | 40GHz |
| Insertion Loss | 4.8dB |
| Control Step Size | 0.5dB |
| No. of Bits | 6bit |
| Third Order Intercept Point IIP3 Typ | 50dBm |
| Interfaces | Parallel, SPI |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 3.45V |
| Input Power Max | 27dBm |
| RF Input Power | 27dBm |
| Control Bits | 6bit |
| RF IC Case Style | LGA-EP |
| Attenuation Typ | 31.5dB |
| Attenuation Min | - |
| Attenuation Max | 31.5dB |
| IC Case / Package | LGA-EP |
| No. of Pins | 24Pins |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Primary Function | ZigBee Transceiver |
|---|---|
| Frequency Response RF Min | 100MHz |
| Attenuation Step Size | 0.5dB |
| Insertion Loss | 4.8dB |
| No. of Bits | 6bit |
| Interfaces | Parallel, SPI |
| Supply Voltage Max | 3.45V |
| RF Input Power | 27dBm |
| RF IC Case Style | LGA-EP |
| Attenuation Min | - |
| IC Case / Package | LGA-EP |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Frequency Max | 40GHz |
|---|---|
| Frequency Min | 100MHz |
| Frequency Response RF Max | 40GHz |
| Control Step Size | 0.5dB |
| Third Order Intercept Point IIP3 Typ | 50dBm |
| Supply Voltage Min | 3.15V |
| Input Power Max | 27dBm |
| Control Bits | 6bit |
| Attenuation Typ | 31.5dB |
| Attenuation Max | 31.5dB |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
