Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5716BCCZNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel89AK1969RL
Cut Tape89AK1969
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $93.420 | $93.42 |
| Total Price | $93.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $93.420 |
| 500+ | $72.870 |
| 1000+ | $71.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5716BCCZNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel89AK1969RL
Cut Tape89AK1969
RF Primary FunctionZigBee Transceiver
Frequency Max30GHz
Frequency Response RF Min100MHz
Frequency Min100MHz
Attenuation Step Size16dB
Frequency Response RF Max30GHz
Insertion Loss2.9dB
Control Step Size16dB
Third Order Intercept Point IIP3 Typ50dBm
No. of Bits2bit
Supply Voltage Min3.15V
InterfacesParallel
Supply Voltage Max3.45V
Input Power Max31dBm
Control Bits2bit
RF Input Power31dBm
RF IC Case StyleLGA-EP
Attenuation Typ48dB
Attenuation Min-
Attenuation Max48dB
IC Case / PackageLGA-EP
No. of Pins20Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
100MHz
Attenuation Step Size
16dB
Insertion Loss
2.9dB
Third Order Intercept Point IIP3 Typ
50dBm
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
Control Bits
2bit
RF IC Case Style
LGA-EP
Attenuation Min
-
IC Case / Package
LGA-EP
Operating Temperature Max
105°C
Product Range
-
Frequency Max
30GHz
Frequency Min
100MHz
Frequency Response RF Max
30GHz
Control Step Size
16dB
No. of Bits
2bit
Interfaces
Parallel
Input Power Max
31dBm
RF Input Power
31dBm
Attenuation Typ
48dB
Attenuation Max
48dB
No. of Pins
20Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
