Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.960 |
| 10+ | $74.690 |
| 25+ | $71.130 |
| 50+ | $68.700 |
| 100+ | $66.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$84.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5700BCCZN
Newark Part No.80AK4569
RF Primary FunctionZigbee Transceiver
Frequency Max22GHz
Frequency Response RF Min100MHz
Frequency Min100MHz
Frequency Response RF Max22GHz
Attenuation Step Size2dB
Insertion Loss1.6dB
No. of Bits5bit
Control Step Size2dB
Supply Voltage Min1.2V
Supply Voltage Max3.3V
RF Input Power24dBm
Input Power Max24dBm
Control Bits5bit
RF IC Case StyleLGA-EP
Attenuation - Typical46dB
IC Case / PackageLGA-EP
No. of Pins20Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Zigbee Transceiver
Frequency Response RF Min
100MHz
Frequency Response RF Max
22GHz
Insertion Loss
1.6dB
Control Step Size
2dB
Supply Voltage Max
3.3V
Input Power Max
24dBm
RF IC Case Style
LGA-EP
IC Case / Package
LGA-EP
Operating Temperature Max
105°C
Product Range
-
Frequency Max
22GHz
Frequency Min
100MHz
Attenuation Step Size
2dB
No. of Bits
5bit
Supply Voltage Min
1.2V
RF Input Power
24dBm
Control Bits
5bit
Attenuation - Typical
46dB
No. of Pins
20Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability