Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5347-EVALZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2414
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.420 |
| 5+ | $118.990 |
| 10+ | $116.560 |
| 25+ | $114.130 |
| 50+ | $111.710 |
| 100+ | $109.280 |
Price for:Each
Minimum: 1
Multiple: 1
$121.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5347-EVALZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2414
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADRF5347BCCZN
IC FunctionReflective SP4T Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5347BCCZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADRF5347BCCZN
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Reflective SP4T Switch
Kit Contents
Evaluation Board ADRF5347BCCZN
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
