Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5144BCCZNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel86AK2887RL
Cut Tape86AK2887
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $206.560 | $206.56 |
| Total Price | $206.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $206.560 |
| 500+ | $168.680 |
| 1000+ | $165.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5144BCCZNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel86AK2887RL
Cut Tape86AK2887
Frequency Min1GHz
RF Switch ConfigurationSPDT
Frequency Response RF Min1GHz
Frequency Max20GHz
RF IC Case StyleLGA-EP
Frequency Response RF Max20GHz
IC Case / PackageLGA-EP
Supply Voltage Min3.15V
No. of Pins20Pins
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.8dB
Third Order Intercept Point IIP3 Typ70dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1GHz
Frequency Response RF Min
1GHz
RF IC Case Style
LGA-EP
IC Case / Package
LGA-EP
No. of Pins
20Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.8dB
Product Range
-
RF Switch Configuration
SPDT
Frequency Max
20GHz
Frequency Response RF Max
20GHz
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
70dBm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
