Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5054BCCZNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel82AK1475RL
Cut Tape82AK1475
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $193.720 | $193.72 |
| Total Price | $193.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $193.720 |
| 500+ | $158.070 |
| 1000+ | $154.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5054BCCZNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel82AK1475RL
Cut Tape82AK1475
Frequency Min1GHz
RF Switch ConfigurationSP4T
Frequency Response RF Min1GHz
Frequency Max60GHz
RF IC Case StyleLGA
Frequency Response RF Max60GHz
Supply Voltage Min3.15V
IC Case / PackageLGA
No. of Pins24Pins
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Insertion Loss Typ2.2dB
Operating Temperature Max105°C
Product Range-
Third Order Intercept Point IIP3 Typ47dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
1GHz
Frequency Response RF Min
1GHz
RF IC Case Style
LGA
Supply Voltage Min
3.15V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Third Order Intercept Point IIP3 Typ
47dBm
RF Switch Configuration
SP4T
Frequency Max
60GHz
Frequency Response RF Max
60GHz
IC Case / Package
LGA
Supply Voltage Max
3.45V
Insertion Loss Typ
2.2dB
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
