Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5032BCCZNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM7508RL
Cut Tape03AM7508
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $168.460 | $168.46 |
| Total Price | $168.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $168.460 |
| 500+ | $136.630 |
| 1000+ | $133.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5032BCCZNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel03AM7508RL
Cut Tape03AM7508
RF Switch ConfigurationSPDT
Frequency Min1GHz
Frequency Response RF Min1GHz
Frequency Max60GHz
Frequency Response RF Max60GHz
RF IC Case StyleLGA-EP
IC Case / PackageLGA-EP
Supply Voltage Min3.15V
No. of Pins12Pins
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Insertion Loss Typ1.3dB
Third Order Intercept Point IIP3 Typ45dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Min
1GHz
Frequency Response RF Max
60GHz
IC Case / Package
LGA-EP
No. of Pins
12Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
1.3dB
Product Range
-
Frequency Min
1GHz
Frequency Max
60GHz
RF IC Case Style
LGA-EP
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
Operating Temperature Max
105°C
Third Order Intercept Point IIP3 Typ
45dBm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
