Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5019-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK3457
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $597.850 |
Price for:Each
Minimum: 1
Multiple: 1
$597.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5019-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK3457
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADRF5019
IC FunctionNon-Reflective SPDT Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADRF5019
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADRF5019-EVALZ is an ADRF5019 evaluation board is designed to evaluate the features and performance of the ADRF5019 100MHz to 13GHz, single-pole double throw (SPDT) switch manufactured in a silicon process.
- Contains ADRF5019 device and external components
- RF SMA connectors
- Through line for calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADRF5019
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Non-Reflective SPDT Switch
Kit Contents
Evaluation Board ADRF5019
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
