Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,932 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $1.970 |
| 25+ | $1.680 |
| 50+ | $1.510 |
| 100+ | $1.340 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR5041WBRTZ-R7
Newark Part No.02AM0979
Voltage Reference TypeShunt
Product Range-
Reference Voltage Min2.4975V
Reference Voltage Max2.5025V
Initial Accuracy0.1%
Temperature Coefficient75ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Reference Type
Shunt
Reference Voltage Min
2.4975V
Initial Accuracy
0.1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Product Range
-
Reference Voltage Max
2.5025V
Temperature Coefficient
75ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability