Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADR4525CRZ-R7Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel02AM0977RL
Cut Tape02AM0977
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.810 | $22.81 |
| Total Price | $22.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $22.810 |
| 25+ | $17.150 |
| 50+ | $16.670 |
| 100+ | $16.180 |
| 250+ | $15.860 |
| 500+ | $15.530 |
| 1000+ | $15.210 |
| 2500+ | $14.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR4525CRZ-R7Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel02AM0977RL
Cut Tape02AM0977
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min-
Reference Voltage Max2.5V
Initial Accuracy0.02%
Temperature Coefficient1ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max15V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
-
Initial Accuracy
0.02%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
Product Range
-
Reference Voltage Max
2.5V
Temperature Coefficient
1ppm/°C
No. of Pins
8Pins
Input Voltage Max
15V
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
