
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR433ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8895 |
| Product Range | ADR433 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 10+ | $8.820 |
| 25+ | $8.390 |
| 50+ | $7.970 |
| 100+ | $7.540 |
| 250+ | $7.290 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR433ARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8895 |
| Product Range | ADR433 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series |
| Product Range | ADR433 Series |
| Reference Voltage Min | 2.996V |
| Reference Voltage Max | 3.004V |
| Initial Accuracy | 4mV |
| Temperature Coefficient | 10ppm/°C |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 3V |
| Voltage Reference Case Style | NSOIC |
Product Overview
ADR433 series is a family of XFET® voltage reference featuring low noise, high accuracy and low temperature drift performance. Using Analog Devices, Inc., temperature drift curvature correction and extra implanted junction FET (XFET) technology, voltage change vs. temperature nonlinearity in device is minimized. The XFET references operate at lower current (800µA) and lower supply voltage headroom (2V) than buried zener references. Buried zener references require more than 5V of headroom for operation. The device XFET reference is low noise solution for 5V systems. It has the capability to source up to 30mA of output current and sink up to -20mA. It also comes with a trim terminal to adjust the output voltage over a ±0.5% range without compromising performance. Applications include precision data acquisition systems, high resolution data converters, medical instruments, industrial process control systems, optical control circuits and precision instruments.
- Ultralow noise XFET voltage reference with current sink and source capability
- Wide temperature range from -40°C to +125°C
- Wide operating range from 5V to 18V
- 3V output voltage typ, ±4mV/ ±0.13% initial accuracy, 10ppm/°C temperature coefficient package
- No external capacitor required
- Line regulation of 20ppm/V at VIN = 5V to 18V, −40°C <lt/> TA <lt/> +125°C
- Load regulation of 15ppm/mA at IL = 0mA to 10mA, VIN = 6V, −40°C <lt/> TA <lt/> +125°C
- Low noise (0.1Hz to 10Hz) of 3.75µV p-p
- Turn-on settling time of 10µs at CL = 0µF
- 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series |
|---|---|
| Reference Voltage Min | 2.996V |
| Initial Accuracy | 4mV |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 3V |
| Product Range | ADR433 Series |
|---|---|
| Reference Voltage Max | 3.004V |
| Temperature Coefficient | 10ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | NSOIC |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
