Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 10+ | $6.900 |
| 25+ | $6.510 |
| 50+ | $6.110 |
| 100+ | $5.860 |
| 250+ | $5.600 |
| 500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR3630ARMZ
Newark Part No.76AK5517
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.998V
Reference Voltage Max3.002V
Initial Accuracy0.08%
Temperature Coefficient4ppm/°C
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleMSOP
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.998V
Initial Accuracy
0.08%
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
MSOP
Product Range
-
Reference Voltage Max
3.002V
Temperature Coefficient
4ppm/°C
No. of Pins
8Pins
Input Voltage Max
16V
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
3V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
