
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR130AUJZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK5517RL Cut Tape60AK5517 |
| Product Range | ADR130 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 25+ | $2.480 |
| 50+ | $2.360 |
| 100+ | $2.240 |
| 250+ | $2.120 |
| 500+ | $2.100 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADR130AUJZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK5517RL Cut Tape60AK5517 |
| Product Range | ADR130 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series |
| Product Range | ADR130 Series |
| Reference Voltage Min | 0.993V |
| Reference Voltage Max | 1.007V |
| Initial Accuracy | 0.7% |
| Temperature Coefficient | 50ppm/°C |
| IC Case / Package | TSOT |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 0.5V |
| Voltage Reference Case Style | TSOT |
Product Overview
ADR130 is a micropower, low voltage, high precision voltage reference in the industry. Featuring 0.35% initial accuracy and 25ppm/°C of temperature drift. This device's voltage reference only requires 80μA for typical operation. This device's design includes a proprietary temperature drift curvature correction technique that minimizes the nonlinearities in the output voltage vs. temperature characteristics. It is used in applications such as battery-powered instrumentation, portable medical equipment, communication infrastructure equipment etc.
- Output voltage is 0.5V typical at (TA = 25°C, VIN = 2V to 18V)
- Initial accuracy is error is +3.50mV maximum at (TA = 25°C, VIN = 2V to 18V)
- Load regulation is +0.13mV/mA maximum at (TA = 25°C, VIN = 2V to 18V)
- Line regulation is 10ppm/V typical at (TA = 25°C, VIN = 2V to 18V)
- Quiescent current is 75µA typical at (TA = 25°C, VIN = 2V to 18V)
- Voltage noise is 3µV p-p typical at (0.1Hz to 10Hz, TA = 25°C, VIN = 2V to 18V)
- Input voltage range from 2V to 18V, temperature coefficient is 15ppm/°C typical
- Output voltage hysteresis is 150ppm typical at (TA = 25°C, VIN = 2V to 18V)
- Turn on settling time is 80µs typical at (0.1%, CLOAD = 0.1µF)
- Operating temperature is -40°C to +125°C, package style is 6-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series |
|---|---|
| Reference Voltage Min | 0.993V |
| Initial Accuracy | 0.7% |
| IC Case / Package | TSOT |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 0.5V |
| Product Range | ADR130 Series |
|---|---|
| Reference Voltage Max | 1.007V |
| Temperature Coefficient | 50ppm/°C |
| No. of Pins | 6Pins |
| Input Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | TSOT |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
