Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7183ACPZN1.0-R7Copy
Newark Part No.02AM0963
Product Range-1V -300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7183ACPZN1.0-R7Copy
Newark Part No.02AM0963
Product Range-1V -300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-2V
Input Voltage Max-5.5V
No. of Outputs1Outputs
Output Voltage Nom-1V
Output Voltage - Nom-1V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max-300mA
Max Output Current-300mA
Output Current Max-300mA
Dropout Voltage Typ @ Current-130mV
Dropout Voltage - Typ @ Current-130mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-1V -300mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-5.5V
Output Voltage Nom
-1V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
-300mA
Dropout Voltage Typ @ Current
-130mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
-2V
No. of Outputs
1Outputs
Output Voltage - Nom
-1V
Output Voltage Max
-
Output Current Max
-300mA
Output Current Max
-300mA
Dropout Voltage - Typ @ Current
-130mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-1V -300mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
