Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7182ACPZN-2.5R7
Newark Part No.06AM9681
Product Range-2.5V -200mA LDO Voltage Regulators
Your Part Number
2,239 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $3.690 |
| 25+ | $3.390 |
| 50+ | $3.230 |
| 100+ | $3.080 |
| 250+ | $3.020 |
| 500+ | $2.970 |
| 1000+ | $2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7182ACPZN-2.5R7
Newark Part No.06AM9681
Product Range-2.5V -200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-2.7V
Input Voltage Max-28V
No. of Outputs1Outputs
Output Voltage Nom-2.5V
Output Voltage - Nom-2.5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current-200mA
Output Current Max-200mA
Output Current Max-200mA
Dropout Voltage - Typ @ Current-185mV
Dropout Voltage Typ @ Current-185mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-2.5V -200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-28V
Output Voltage Nom
-2.5V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
-200mA
Dropout Voltage - Typ @ Current
-185mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
-2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
-2.5V
Output Voltage Max
-
Max Output Current
-200mA
Output Current Max
-200mA
Dropout Voltage Typ @ Current
-185mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-2.5V -200mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
