Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7118AUJZ-4.5-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0949RL
Cut Tape02AM0949
Product Range4.5V 200mA LDO Voltage Regulators
Your Part Number
2,735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.230 | $3.23 |
| Total Price | $3.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.850 |
| 1000+ | $1.810 |
| 2500+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7118AUJZ-4.5-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel02AM0949RL
Cut Tape02AM0949
Product Range4.5V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom4.5V
Output Voltage - Nom4.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTSOT
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4.5V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
4.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
4.5V
Output Voltage Max
-
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
4.5V 200mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
