Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7112ACBZ-2.5-R7Copy
Newark Part No.02AM0946
Product Range2.5V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.470 |
| 25+ | $1.350 |
| 50+ | $1.280 |
| 100+ | $1.210 |
| 250+ | $1.130 |
| 500+ | $1.120 |
| 1000+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7112ACBZ-2.5-R7Copy
Newark Part No.02AM0946
Product Range2.5V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 200mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
2.5V 200mA LDO Voltage Regulators
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Max Output Current
200mA
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
