Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7105ARDZ-1.8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0942
Product Range1.8V 500mA LDO Voltage Regulators
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $5.980 |
| 25+ | $5.680 |
| 50+ | $5.370 |
| 196+ | $5.070 |
| 294+ | $4.880 |
| 588+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7105ARDZ-1.8Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0942
Product Range1.8V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageNSOIC-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
NSOIC-EP
Operating Temperature Min
-40°C
Product Range
1.8V 500mA LDO Voltage Regulators
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Max Output Current
500mA
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
