
| Quantity | Price |
|---|---|
| 1+ | $82.520 |
Product Information
Product Overview
ADP7104CP-EVALZ is an ADP7104 evaluation board LFCSP. This product has individual evaluations boards at specific voltages or with specific features as well as the RedyKit™. The RedyKit simplifies product evaluation by providing two assembled and tested evaluation boards, plus a full set of product (voltage) options for an IC regulator. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter and load resistors.
- Two fully assembled and tested evaluation boards per kit
- Full set of IC voltage options in each kit
- 3 samples of each IC voltage option packed in separate antistatic bags
- Kit allows the user to quickly evaluate all IC voltage options
- Only need to order one kit per product family
Contents
ADP7104 evaluation board, 3 samples of each IC voltage option in separate antistatic bags.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADP7104ACPZ
No SVHC (04-Feb-2026)
ADP7104ACPZ
Low Dropout Linear Regulator
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
