Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP7104ACPZ-3.3-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1376RL
Cut Tape62AK1376
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
2,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.440 | $6.44 |
| Total Price | $6.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 25+ | $4.530 |
| 50+ | $4.150 |
| 100+ | $3.770 |
| 250+ | $3.600 |
| 500+ | $3.480 |
| 1000+ | $3.420 |
| 2500+ | $3.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP7104ACPZ-3.3-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1376RL
Cut Tape62AK1376
Product Range3.3V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
