Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5140WACCZ-R7
Newark Part No.87AK9640
Your Part Number
750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.000 |
| 10+ | $13.480 |
| 25+ | $12.610 |
| 50+ | $12.330 |
| 100+ | $12.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5140WACCZ-R7
Newark Part No.87AK9640
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators7
No. of Regulated Outputs12
IC Case / PackageLGA-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseLGA
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
12
No. of Pins
56Pins
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Supply Voltage
5.5V
No. of LDO Regulators
7
IC Case / Package
LGA-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
LGA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability