Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP5092-1-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8768 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.070 |
Price for:Each
Minimum: 1
Multiple: 1
$83.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP5092-1-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8768 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADP5092-ACPZ-1-R7 |
| Kit Application Type | Energy Harvester & Battery Charger |
| Application Sub Type | Energy Harvesting |
| Kit Contents | Evaluation Board ADP5092-ACPZ-1-R7 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP5092-1-EVALZ is an evaluation board for the ADP5092 ultra-low power energy harvesting PMU. It run from input voltages of 0.38V to 3.3V and require minimal external components to provide a high efficiency solution with integrated power switches, synchronous rectifier, battery management and hybrid controlled and regulated output.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Energy Harvester & Battery Charger |
| Kit Contents | Evaluation Board ADP5092-ACPZ-1-R7 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADP5092-ACPZ-1-R7 |
|---|---|
| Application Sub Type | Energy Harvesting |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
