Print Page
Image is for illustrative purposes only. Please refer to product description.

447 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.640 |
| 10+ | $11.550 |
| 25+ | $10.780 |
| 50+ | $10.510 |
| 100+ | $10.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5050ACPZ-R7
Newark Part No.80AK4559
IC TypeBuck Regulator, LDO
Supply Voltage15V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators1
No. of Regulated Outputs5
IC Case / PackageLFCSP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseLFCSP-EP
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
5
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
LFCSP-EP
Supply Voltage
15V
No. of LDO Regulators
1
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
