Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP5014-EVALZCopy
Newark Part No.21AM2712
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.940 |
Price for:Each
Minimum: 1
Multiple: 1
$76.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5014-EVALZCopy
Newark Part No.21AM2712
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5014ACPZ-R7
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsEvaluation Board ADP5014ACPZ-R7
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP5014ACPZ-R7
Automotive Qualification Standard
-
Silicon Core Number
ADP5014ACPZ-R7
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
