
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP3654ARDZ-RLCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel49AK8753RL Cut Tape49AK8753 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $2.070 |
| 50+ | $1.970 |
| 100+ | $1.860 |
| 250+ | $1.760 |
| 500+ | $1.730 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP3654ARDZ-RLCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel49AK8753RL Cut Tape49AK8753 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | Low Side |
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| IC Case / Package | NSOIC-EP |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 4A |
| Sink Current | 4A |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 14ns |
| Output Delay | 22ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP3654 is a high current and dual high speed driver is capable of driving two independent N-channel power MOSFETs. The driver uses the industry-standard footprint but adds high speed switching performance. The wide input voltage range allows the driver to be compatible with both analog and digital PWM controllers. Digital power controllers are powered from a low voltage supply, and the driver is powered from a higher voltage supply. The device driver adds UVLO and hysteresis functions, allowing safe start-up and shutdown of the higher voltage supply when used with low voltage digital controllers. It is widely used in application such as AC-to-dc switch mode power supplies DC-to-dc power supplies, synchronous rectification, motor drives etc.
- High current drive capability
- 3.3V-compatible inputs
- 10ns typical rise time and fall time at 2.2nF load
- Matched propagation delays between channels
- Fast propagation delay, UVLO option is 4.5V
- Supply voltage is 4.5V to 18V
- Parallelable dual outputs
- Peak source current is 4A
- Supply current is 1.2mA, operating temperature is −40°C to +125°C
- Package style is 8-lead standard small outline package (SOIC-N-EP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Low Side |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | 4A |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 14ns |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| IC Case / Package | NSOIC-EP |
| Input Type | Non-Inverting |
| Sink Current | 4A |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| Output Delay | 22ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
