Print Page
Image is for illustrative purposes only. Please refer to product description.

360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.060 |
| 25+ | $1.700 |
| 50+ | $1.660 |
| 196+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP3650JRZCopy
Newark Part No.02AM0928
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypePWM
Source Current-
Sink Current-
Supply Voltage Min4.15V
Supply Voltage Max13.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.15V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
NSOIC
Input Type
PWM
Sink Current
-
Supply Voltage Max
13.2V
Operating Temperature Max
85°C
Output Delay
-
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
