Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP3335ACPZ-2.5-R7Copy
Newark Part No.02AM0927
Product Range2.5V 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.640 |
| 25+ | $2.420 |
| 50+ | $2.300 |
| 100+ | $2.170 |
| 250+ | $2.100 |
| 500+ | $2.040 |
| 1000+ | $1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP3335ACPZ-2.5-R7Copy
Newark Part No.02AM0927
Product Range2.5V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageLFCSP-WD-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 500mA LDO Voltage Regulators
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage Max
-
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
LFCSP-WD-EP
Operating Temperature Min
-40°C
Product Range
2.5V 500mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
