Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP2503ACPZ-5.0-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel19AM9883RL
Cut Tape19AM9883
Your Part Number
1,089 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.920 | $5.92 |
| Total Price | $5.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 25+ | $4.190 |
| 50+ | $4.000 |
| 100+ | $3.800 |
| 250+ | $3.660 |
| 500+ | $3.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2503ACPZ-5.0-R7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel19AM9883RL
Cut Tape19AM9883
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current600mA
Output Current600mA
IC Case / PackageLFCSP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Buck-Boost
Input Voltage Max
5.5V
Output Current
600mA
No. of Pins
10Pins
Output Voltage Nom
5V
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Max Output Current
600mA
IC Case / Package
LFCSP
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
2.5MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
