Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP2442ACPZ-R7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel80AK4558RL
Cut Tape80AK4558
Your Part Number
679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.610 | $6.61 |
| Total Price | $6.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 25+ | $4.700 |
| 50+ | $4.490 |
| 100+ | $4.280 |
| 250+ | $4.130 |
| 500+ | $4.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2442ACPZ-R7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel80AK4558RL
Cut Tape80AK4558
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max36V
Output Current1A
Max Output Current1A
IC Case / PackageLFCSP-EP
No. of Pins12Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max32.4V
Switching Frequency Typ1MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseLFCSP-EP
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
1A
No. of Pins
12Pins
Output Voltage - Nom
-
Output Voltage Max
32.4V
Efficiency
94%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1A
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LFCSP-EP
Switching Frequency
1MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
