Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP2384ACPZN-R7
Newark Part No.80AK4556
Your Part Number
1,346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $4.470 |
| 25+ | $4.120 |
| 50+ | $3.930 |
| 100+ | $3.750 |
| 250+ | $3.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2384ACPZN-R7
Newark Part No.80AK4556
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max20V
Max Output Current4A
Output Current4A
IC Case / PackageLFCSP-WQ-EP
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max18V
Switching Frequency Typ1.4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseLFCSP-WQ-EP
Automotive Qualification Standard-
Switching Frequency1.4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
20V
Output Current
4A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
18V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
4A
IC Case / Package
LFCSP-WQ-EP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
LFCSP-WQ-EP
Switching Frequency
1.4MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
